Murata LQW18AN17NG80D

General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN17NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-1.84%

CAD Models

Download Murata LQW18AN17NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.113
Stock
164,068
31,993
Authorized Distributors
6
6
Inductance
17 nH
17 nH
Tolerance
2 %
2 %
Current Rating
1.4 A
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.018uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Thin Film 0.017uH 2% 500MHz 13Q-Factor Ceramic 0.1A 1.95Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW18AN17NG80D provided by its distributors.

General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
17 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 75mOhm Max 0603 (1608 Met)
Inductor RF Chip Unshielded Wirewound 0.017uH 2% 100MHz 40Q-Factor Non Magnetic 1.4A 0.075Ohm DCR 0603 T/R
Fixed Inductor 0603 17nH ±2% 1.4A 75mΩ 4.6GHz 40@250MHz
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 4.6GHz 75mOhm Max 17nH
Ind Chip Wirewound 17nH 2% 0603 Paper T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH