Coilcraft 0806SQ-16NGLB

General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics0806SQ-16NGLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0806SQ-16NGLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 1.07
Stock
1
52,206
Authorized Distributors
0
4
Inductance
15.7 nH
15.7 nH
Tolerance
2 %
2 %
Current Rating
2.9 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
9 mΩ
9 mΩ
Q Factor
90
90
Test Frequency
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0807SQ-17NGLB
General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907
Coilcraft0807SQ-17NGLC
General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907
Coilcraft0908SQ-14NGLB
General Purpose Inductor, 0.0147uH, 2%, 1 Element, Air-Core, SMD, 0806
Inductor RF Chip Thin Film 15nH 2% 500MHz 13Q-Factor 90mA 1.8Ohm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 15nH 2% 500MHz 17Q-Factor 150mA 1.3Ohm DCR 0603 Paper T/R
Inductor RF Thin Film 0.017uH 2% 500MHz 13Q-Factor Ceramic 0.1A 1.95Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0806SQ-16NGLB provided by its distributors.

General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, 15.7NH, 2%, 4.4GHZ, RF, SMD
INDUCTOR, RF, 15.7NH, 2%,4.4GHZ, SMD; Product Range:0806SQ Series; Inductance:15.7nH; Inductance Tolerance:± 2%; DC Resistance Max:9000µohm; RMS Current (Irms):2.9A; Self Resonant Frequency Min:4.4GHz; Air Core Inductor Case:2.286mm ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0806SQ16NGLB