Coilcraft 0603HP-3N3XGLU

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-3N3XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Megastar

Alternate Parts

Price @ 1000
$ 0.65
Stock
4,141
39,931
Authorized Distributors
0
3
Inductance
3.3 nH
3.3 nH
Tolerance
2 %
2 %
Current Rating
1.9 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
24 mΩ
24 mΩ
Q Factor
104
104
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0034uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind 3.30 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N3G-T
Ind 3.60 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N6G-T
Wurth Elektronik744901033
Inductor RF Chip Thin Film 0.0033uH 0.1nH 500MHz 13Q-Factor Alumina 0.38A 0.4Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0603HP-3N3XGLU provided by its distributors.

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 9.6GHz 24mOhm 3.3nH
INDUCTOR, 3.3NH, 2%, 9.6GHZ, RF, SMD
INDUCTOR, RF, 3.3NH, 2%, 9.6GHZ, SMD; Product Range:0603HP Series; Inductance:3.3nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:9.6GHz; DC Resistance Max:0.024ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP3N3XGLU