Wurth Elektronik 744901033

Inductor RF Chip Thin Film 0.0033uH 0.1nH 500MHz 13Q-Factor Alumina 0.38A 0.4Ohm DCR 0402 T/R
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744901033.

Farnell

Datasheet6 pages5 years ago

Newark

Inventory History

3 month trend:
-16.37%

CAD Models

Download Wurth Elektronik 744901033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind 3.30 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N3G-T
Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 25Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Ind 3.60 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N6G-T

Descriptions

Descriptions of Wurth Elektronik 744901033 provided by its distributors.

Inductor RF Chip Thin Film 0.0033uH 0.1nH 500MHz 13Q-Factor Alumina 0.38A 0.4Ohm DCR 0402 T/R
General Purpose Inductor, 0.0033uH, 3.031%, 1 Element, Aluminum Oxide-Core, SMD, 0402
INDUCTOR, 3.3NH, 0402 CASE; Inductance: 3.3nH; Product Range: WE-TCI Series; DC Current Rating: 380mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.4ohm; Inductance Tolerance: ± 0.1nH; Self Resonant Frequency Min: 6GHz; SVHC: No SVHC (15-Jan-2019); External Depth: 0.5mm; External Length / Height: 0.32mm; External Width: 1mm; Inductor Case Style: 0402 [1005 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
Inductance nH = 3.3 / Tolerance = ±0.1 nH / Maximum DC Resistance mOhm = 400 / Rated Current mA = 380 / Self-Resonant Frequency GHz = 6 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Package Type = 0402 / Series = WE-TCI / Length mm = 1 / Width mm = 0.5 / Height mm = 0.32 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)