
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-3N3XGLW | 3,672 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| Farnell | 0603HP-3N3XGLW | 0 | 5 | Cut Tape | 11h | |||||||
| element14 APAC | 0603HP-3N3XGLW | 0 | 5 | Cut Tape | 1h | |||||||
| Classic Components | 0603HP-3N3XGLW | 14,280 | 6h | |||||||||
| LCSC | C19191659 | 215 | 1 | 21h |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-3N3XGLW.
Download Coilcraft 0603HP-3N3XGLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Coilcraft 0603HP-3N3XGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-3N3XGLW.