Coilcraft 0603CT-3N3XGLU

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603CT-3N3XGLU05Cut Tape
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CT-3N3XGLU.

Farnell

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0036uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind 3.30 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N3G-T
Ind 3.60 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N6G-T
Wurth Elektronik744901033
Inductor RF Chip Thin Film 0.0033uH 0.1nH 500MHz 13Q-Factor Alumina 0.38A 0.4Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0603CT-3N3XGLU provided by its distributors.

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, 0603CT Series, 3.3 nH, 2%, 0603 [1608 Metric], 27 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 3.3NH, 2%, 7GHZ, RF, SMD; Inductance: 3.3nH; Product Range: 0603CT Series; DC Current Rating: 1.6A; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.039ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 27GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CT3N3XGLU