Coilcraft 0402HP-3N3XGLU

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-3N3XGLU.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.589
Stock
98,401
80,718
Authorized Distributors
0
1
Inductance
3.3 nH
3.3 nH
Tolerance
2 %
2 %
Current Rating
1.7 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
95
95
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 3.3nH 2% 250MHz 35Q-Factor Ceramic 700mA 0603 Punched Paper T/R
Ind 3.30 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N3G-T
Ind 3.60 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N6G-T
Wurth Elektronik744901033
Inductor RF Chip Thin Film 0.0033uH 0.1nH 500MHz 13Q-Factor Alumina 0.38A 0.4Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0402HP-3N3XGLU provided by its distributors.

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors 0402HP Ceramic Chip 3.3 nH 2 % 1.7 A
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0402HP Series, 3.3 nH, 2%, 0402 [1005 Metric], 12.8 GHz RoHS Compliant: Yes
INDUCTOR, 3.3NH, 2%, 12.8GHZ, RF, SMD; Inductance: 3.3nH; Product Range: 0402HP Series; DC Current Rating: 1.7A; High Frequency Inductor Case: 0402 [1005 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP3N3XGLU