Coilcraft 0603CS-R39XJLW

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R39XJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
+303%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.23
Stock
50,750
116,793
Authorized Distributors
1
6
Inductance
390 nH
390 nH
Tolerance
5 %
5 %
Current Rating
-
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.35 Ω
4.35 Ω
Q Factor
25
25
Test Frequency
100 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.39uH 5% 100MHz 27Q-Factor Ceramic 0.1A 4.5Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 390nH 5% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0603CS-R39XJLW provided by its distributors.

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 100MHz 25Q-Factor Ceramic 0.1A 4.35Ohm DCR 0603 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
100MHz 780MHz 25 390nH 4.35¦¸ ¡À5% 0603 1.8mm*1.12mm*1.12mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 780MHz 4.35Ohm 390nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CSR39XJLW