Murata LQW18ANR39J00D

Inductor RF Chip Wirewound 390nH 5% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR39J00D.

_legacy Avnet

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Ciiva

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
+0.69%

CAD Models

Download Murata LQW18ANR39J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.079
Stock
1,196,081
100,169
Authorized Distributors
6
5
Inductance
390 nH
390 nH
Tolerance
5 %
5 %
Current Rating
80 mA
80 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.2 Ω
6.2 Ω
Q Factor
30
30
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Wirewound Inductor, 390 nH, 1.5 ohm, 560 MHz, 290 mA, 0805 [2012 Metric], AISC-0805 Series
TAIYO YUDENLBM2016TR39J
Inductor RF Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.44A 0.338Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 450mOhm DCR 1210 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of Murata LQW18ANR39J00D provided by its distributors.

Inductor RF Chip Wirewound 390nH 5% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 390 nH ±5 % 80 mA 6.2 Ohm Surface Mount Wirewound Inductor
High Frequency Inductance 6.2Ω 390nH ±5% 80mA 800MHz 0.80mm 1.60 x 0.80mm 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18ANR39J00D.
  • LQW18ANR39J00D..