
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-R39XJLW | 1,810 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| Mouser | 994-0603HP-R39XJLW | 16 | 1 | Tape & Reel | ||||||||
| UnikeyIC | 0603HP-R39XJLW | 2,860 | 10 | Tape & Reel | 19h | |||||||
| LCSC | C41029255 | 3 | 1 | 6h | ||||||||
| Fly-Wing Technology | 0603HP-R39XJLW | 2,311 | 4d |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R39XJLW.
Descriptions of Coilcraft 0603HP-R39XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R39XJLW.