Murata LQW18ANR39J80D

General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR39J80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-0.44%

CAD Models

Download Murata LQW18ANR39J80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.097
Stock
40,865
163,073
Authorized Distributors
6
6
Inductance
390 nH
390 nH
Tolerance
5 %
5 %
Current Rating
190 mA
190 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.23 Ω
4.23 Ω
Q Factor
25
25
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.39uH 5% 100MHz 45Q-Factor Ferrite 0.21A 2.2Ohm DCR 0805 T/R
Inductor RF Wirewound 0.39uH 5% 100MHz 27Q-Factor Ceramic 0.1A 4.5Ohm DCR 0603 T/R
Inductor High Frequency Chip Unshielded Multi-Layer 390nH 5% 50MHz 6Q-Factor Ceramic 50mA 8Ohm DCR 0402 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 390 nH, 1.5 ohm, 560 MHz, 290 mA, 0805 [2012 Metric], AISC-0805 Series
TAIYO YUDENHK1608R39J-T
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Murata LQW18ANR39J80D provided by its distributors.

General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 100MHz 25Q-Factor Non Magnetic 0.19A 4.23Ohm DCR 0603 T/R
100MHz 1.1GHz 190mA 25@100MHz 390nH 4.23¦¸ ¡À5% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 390nH
INDUCTOR, 390NH, 1.1GHZ, 0.19A, 0603;
FIXED IND 390NH 190MA 4.23OHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH