Coilcraft 0603HP-R39XJLU

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R39XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.537
Stock
0
11,174
Authorized Distributors
2
2
Inductance
390 nH
390 nH
Tolerance
5 %
5 %
Current Rating
170 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4 Ω
4 Ω
Q Factor
47
47
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Shielded Multi-Layer 390nH 5% 25MHz 25Q-Factor Ferrite 200mA 0805 Paper T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Shielded Multi-Layer 390nH 5% 25MHz 25Q-Factor Ferrite 200mA 0805

Descriptions

Descriptions of Coilcraft 0603HP-R39XJLU provided by its distributors.

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603HP Series, 390 nH, 5%, 0603 [1608 Metric], 880 MHz RoHS Compliant: Yes
INDUCTOR, 390NH, 5%, 880MHZ, RF, SMD; Inductance: 390nH; Product Range: 0603HP Series; DC Current Rating: 170mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc