
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0402HPH-68NXJLW | 0 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| Win Source | WS-0402HPH-68NXJLW | 6,290 | 60 | 8h | ||||||||
| Anlinkda | 0402HPH-68NXJLW | 24,006 | 11h | |||||||||
| RC Electronics | 0402HPH-68NXJLW | 20,000 | 1 | >1wk | ||||||||
| Fly-Wing Technology | 0402HPH-68NXJLW | 2,316 | 6h |
Download datasheets and manufacturer documentation for Coilcraft 0402HPH-68NXJLW.
Download Coilcraft 0402HPH-68NXJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Coilcraft 0402HPH-68NXJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402HPH-68NXJLW.