Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG18HN68NJ00D

Inductor RF Chip Multi-Layer 68nH 5% 100MHz 12Q-Factor Air 300mA 800mOhm DCR 0603 Paper T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG18HN68NJ00D.

_legacy Avnet

Datasheet2 pages16 years ago

Future Electronics

element14

Ciiva

Arrow.cn

Inventory History

3 month trend:
-12.53%

CAD Models

Download Murata LQG18HN68NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHK160868NJ-T
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Chip Multi-Layer 68nH 5% 100MHz 15Q-Factor Ceramic 300mA 800mOhm DCR 0805 T/R
Inductor Chip Multi-Layer 68nH 5% 100MHz 12Q-Factor Ceramic 300mA 850mOhm DCR 0603 T/R
Inductor RF Multi-Layer 0.068uH 5% 100MHz 25Q-Factor Ceramic 0.3A 0.8Ohm DCR 0805 Automotive T/R
Inductor RF Chip Unshielded Wirewound 68nH 5% 100MHz 20Q-Factor Ferrite 320mA 650mOhm DCR 1008 T/R
Ind Power Molded Wirewound 68nH 5% 100MHz 20Q-Factor Ferrite 320mA 1008 Blister Plastic T/R

Descriptions

Descriptions of Murata LQG18HN68NJ00D provided by its distributors.

Inductor RF Chip Multi-Layer 68nH 5% 100MHz 12Q-Factor Air 300mA 800mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, Reflow soldering, 1608/0603
LQG Series 0603 68 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
100MHz 1GHz 300mA 12@100MHz 68nH 800mΩ ±5% 0603 SMD mount 1.6mm*800μm*950μm
INDUCTOR, INDUCTANCE: 68NH; Inductor Type:Coil; Series:LQG18H; Inductance:68nH; Inductance Tolerance:± 5%; DC Current Rating:300mA; Self Resonant Frequency:1000MHz; Package/Case:0603; Q Factor:12; Resistance:0.8ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG18HN68NJ00D.