Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HN68NJ02D

Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R

$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN68NJ02D.

Future Electronics

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet0 pages0 years ago

element14 APAC

Farnell

Ciiva

Arrow.cn

Inventory History

3 month trend:
-11.52%

CAD Models

Download Murata LQG15HN68NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.029
Stock
464,504
125,903
Authorized Distributors
6
2
Inductance
68 nH
68 nH
Tolerance
5 %
-
Current Rating
200 mA
180 mA
Shielding
Unshielded
-
DC Resistance (DCR)
1.25 Ω
-
Q Factor
8
-
Test Frequency
100 MHz
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK100568NJ-TV
Ind High Frequency Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Ceramic 180mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 920mOhm DCR 0402 Paper T/R
Ferrite Bead, SMD 100MHz-1GHz 200mA 8Ω@100MHz 62nH 1.4Ω ±5% 0402 1mm × 500μm × 550μm
Inductor, 68 nH Unshielded Multilayer 200 mA 1.5Ohm Max 0402 (1005 Metric) SMD
Ind Chip Unshielded Multi-Layer 68nH 5% 100MHz 9Q-Factor Ceramic 180mA 0402 T/R

Descriptions

Descriptions of Murata LQG15HN68NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 68 nH ±5 % Tol. 180 mA SMT High Frequency Multilayer Inductor
100MHz 800MHz 200mA 8@100MHz 68nH 1.25Ω ±5% 0402 SMD mount 1mm*500μm*550μm
; Inductance:68nH; Inductance Tolerance:± 5%; DC Current Rating:180mA; Self Resonant Frequency:8000MHz; Package/Case:0402; Q Factor:8; Resistance:1.25ohm ;RoHS Compliant: Yes
INDUCTOR, 68NH+/-5%, 0402 CASE; Inductance: 68nH; Product Range: -; DC Current Rating: 180mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.25ohm; Inductance Toleranc

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH