Murata LQG15HS68NJ02D

Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 920mOhm DCR 0402 Paper T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS68NJ02D.

_legacy Avnet

Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Ciiva

Arrow.cn

Geoflip

DigiKey

Inventory History

3 month trend:
+66.69%

CAD Models

Download Murata LQG15HS68NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.069
$ 0.069
Stock
2,953,371
1,998,105
1,998,105
Authorized Distributors
6
5
5
Inductance
68 nH
68 nH
68 nH
Tolerance
5 %
5 %
5 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
920 mΩ
920 mΩ
920 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK100568NJ-TV
Ind High Frequency Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Ceramic 180mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R
Ferrite Bead, SMD 100MHz-1GHz 200mA 8Ω@100MHz 62nH 1.4Ω ±5% 0402 1mm × 500μm × 550μm
Inductor, 68 nH Unshielded Multilayer 200 mA 1.5Ohm Max 0402 (1005 Metric) SMD
Ind Chip Unshielded Multi-Layer 68nH 5% 100MHz 9Q-Factor Ceramic 180mA 0402 T/R

Descriptions

Descriptions of Murata LQG15HS68NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 920mOhm DCR 0402 Paper T/R
Multilayer Inductor, 68 nH, 0.92 ohm, 800 MHz, 250 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 68 nH ±0.3 nH Tol. 180mA SMT High Frequency Multilayer Inductor
100MHz 800MHz 250mA 8@100MHz 68nH 920mΩ ±5% 0402 SMD mount 1mm*500μm*550μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS68NJ02D.
  • LQG15HS68NJ02D..