
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | 0402CS-1N0XJLW | 0 | 5 | Cut Tape | 1d | |||||||
| element14 APAC | 0402CS-1N0XJLW | 0 | 1 | Cut Tape | 13h | |||||||
| Win Source | WS-0402CS-1N0XJLW | 6,000 | 11 | 1h | ||||||||
| NetSource Technology | 0402CS-1N0XJLW | 4,217 | 12h | |||||||||
| LCSC | C22411105 | 10 | 1 | 9h |
Download Coilcraft 0402CS-1N0XJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Coilcraft 0402CS-1N0XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: