Coilcraft 0402HP-1N0XJLU

General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-1N0XJLU.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

CAD Models

Download Coilcraft 0402HP-1N0XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
Stock
1
89,210
Authorized Distributors
2
4
Inductance
1 nH
1 nH
Tolerance
5 %
5 %
Current Rating
2.3 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
72
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.001uH 5% 250MHz 13Q-Factor Ceramic 1.36A 0.045Ohm DCR 0402 T/R
Multilayer Inductor, 1 nH, 80 Milliohm, ± 0.3nH, 13 GHz, 300 mA, 0402 [1005 Metric]

Descriptions

Descriptions of Coilcraft 0402HP-1N0XJLU provided by its distributors.

General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Surface Mount High Frequency Inductor, 0402HP Series, 1 nH, 5%, 0402 [1005 Metric], 16 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 1NH, 5%, 16GHZ, RF, SMD; Inductance: 1nH; Product Range: 0402HP Series; DC Current Rating: 2.3A; High Frequency Inductor Case: 0402 [1005 Metric]; Inducto; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP1N0XJLU