Coilcraft 0402HP-1N0XJLW

Ind Chip Wirewound 1nH 5% 250MHz 46Q-Factor Ceramic 2.3A 0402 Punched Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-1N0XJLW.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.496
Stock
3,076
89,277
Authorized Distributors
1
4
Inductance
1 nH
1 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
72
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.001uH 5% 250MHz 13Q-Factor Ceramic 1.36A 0.045Ohm DCR 0402 T/R
Multilayer Inductor, 1 nH, 80 Milliohm, ± 0.3nH, 13 GHz, 300 mA, 0402 [1005 Metric]

Descriptions

Descriptions of Coilcraft 0402HP-1N0XJLW provided by its distributors.

Ind Chip Wirewound 1nH 5% 250MHz 46Q-Factor Ceramic 2.3A 0402 Punched Paper T/R
General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 16GHz 30mOhm 1nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP1N0XJLW