
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0402CS-1N0XJRW | 392,052 | 1 | Tape & Reel (7 in.) | 17h | |||||||
| DigiKey Marketplace | 2457-0402CS-1N0XJRW-ND | 156,821 | 1 | Strip | ||||||||
| Farnell | 0402CS-1N0XJRW | 1,732 | 5 | Cut Tape | 2h | |||||||
| element14 APAC | 0402CS-1N0XJRW | 1,732 | 5 | Cut Tape | 15h | |||||||
| Mouser | 994-0402CS-1N0XJRW | 914 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft 0402CS-1N0XJRW.
Download Coilcraft 0402CS-1N0XJRW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0402CS-1N0XJRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402CS-1N0XJRW.