Coilcraft 0603CT-1N0XJLU

General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CT-1N0XJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CT-1N0XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
Stock
43,375
30,034
Authorized Distributors
0
4
Inductance
1 nH
1 nH
Tolerance
5 %
5 %
Current Rating
1.6 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
58
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.001uH 5% 250MHz 13Q-Factor Ceramic 1.36A 0.045Ohm DCR 0402 T/R
General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Wirewound 1nH 5% 250MHz 46Q-Factor Ceramic 2.3A 0402 Punched Paper T/R
Multilayer Inductor, 1 nH, 80 Milliohm, ± 0.3nH, 13 GHz, 300 mA, 0402 [1005 Metric]

Descriptions

Descriptions of Coilcraft 0603CT-1N0XJLU provided by its distributors.

General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CT Low Profile 1 nH 5% 1.6A Ceramic
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 16GHz 45mOhm 1nH
INDUCTOR, 1NH, 5%, 16GHZ, RF, SMD
INDUCTOR, RF, 1NH, 5%, 16GHZ, SMD; Product Range:0603CT Series; Inductance:1nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:0.045ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CT1N0XJLU