Coilcraft 0402AF-220XJLU

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Obsolete

Price and Stock

DistributorSKUMinPkg
NetSource Technology0402AF-220XJLU159
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402AF-220XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.609
Stock
159
9,334
Authorized Distributors
0
4
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
1.3 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
-
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

RF Choke Unshielded Wirewound 0.022uH 100Ohm 5% 10MHz Ferrite 1.3A 0.06Ohm DCR 0402 T/R
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Wirewound 0.022uH 5% 50MHz 62Q-Factor Ceramic 1.4A 0.07Ohm DCR 1008 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Wirewound 23nH 5% 100MHz 60Q-Factor 590mA 46mOhm DCR 1206 Embossed T/R

Descriptions

Descriptions of Coilcraft 0402AF-220XJLU provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 22NH, 5%, 2.5GHZ, RF, SMD
INDUCTOR, RF, 22NH, 5%, 2.5GHZ, SMD; Product Range:0402AF Series; Inductance:22nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:2.5GHz; DC Resistance Max:0.065ohm; DC Current;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402AF220XJLU