Coilcraft 0402AF-200XJLW

General Purpose Inductor, 0.02uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402AF-200XJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-1.52%

CAD Models

Download Coilcraft 0402AF-200XJLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF Choke Unshielded Wirewound 0.022uH 100Ohm 5% 10MHz Ferrite 1.3A 0.06Ohm DCR 0402 T/R
Inductor RF Chip Unshielded Wirewound 0.018uH 5% 100MHz Ferrite 1.4A 0.046Ohm DCR 0402 T/R
General Purpose Inductor, 0.018uH, 5%, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0402AF-200XJLW provided by its distributors.

General Purpose Inductor, 0.02uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0402AF Series, 20 nH, 5%, 0402 [1005 Metric], 2.6 GHz RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 2.6GHz 50mOhm 20nH
INDUCTOR, 20NH, 5%, 2.6GHZ, RF, SMD; Inductance: 20nH; Product Range: 0402AF Series; DC Current Rating: 1.6A; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.05ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 2.6GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402AF200XJLW