Murata LQW31HN23NJ03L

Inductor RF Chip Wirewound 23nH 5% 100MHz 60Q-Factor 590mA 46mOhm DCR 1206 Embossed T/R
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW31HN23NJ03L.

_legacy Avnet

Datasheet2 pages15 years ago

Arrow.cn

Geoflip

Ciiva

Inventory History

3 month trend:
-14.29%

CAD Models

Download Murata LQW31HN23NJ03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-09-30
LTD Date2025-03-31
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.023uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 22nH 5% 100MHz 42Q-Factor 640mA 99mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.022uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 22nH 5% 100MHz 30Q-Factor Air 720mA 90mOhm DCR 0805 Embossed T/R
Inductor RF Chip Unshielded Wirewound 22nH 5% 100MHz 23Q-Factor Ferrite 450mA 200mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 22nH 5% 100MHz 23Q-Factor Ferrite 450mA 200mOhm DCR 1210 T/R

Descriptions

Descriptions of Murata LQW31HN23NJ03L provided by its distributors.

Inductor RF Chip Wirewound 23nH 5% 100MHz 60Q-Factor 590mA 46mOhm DCR 1206 Embossed T/R
General Purpose Inductor, 0.023uH, 5%, 1 Element, Wirewound-Core, Reflow soldering,, 3216/1206
Fixed Inductors 1206 23nH +/-5% Chip Inductor
LQW31 Series 1206 23 nH ±5% 590 mA 46 mOhm UnShielded Wirewound Inductor
INDUCTOR, W/WOUND, 23NH+/-5%, 1206 CASE; Inductance: 23nH; Product Range: -; DC Current Rating: 590mA; High Frequency Inductor Case: 1206 [3216 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.046ohm; Inductance
INDUCTOR, 1206 CASE, W/WOUND, 23NH±5%; Inductance:23nH; Inductance Tolerance:± 5%; DC Resistance Max:0.046ohm; DC Current Rating:590mA; Q Factor:60; Self Resonant Frequency:1GHz; Q Test Frequency:436MHz; Core Material:Alumina; Inductor Case Style:1206; No. of Pins:2; Core Material:Alumina Ceramic; DC Current Max:590mA; Inductance Measurement Frequency:100MHz; Inductor Type:Wirewound; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:1206; Q @ Vr F:60; Q Factor @ Frequency:60 @ 436MHz; Reel Quantity:2000; Resistance:0.046ohm; Resonant Frequency:1GHz; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW31HN23NJ03L.