Coilcraft 1008HQ-22NXJLB

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HQ-22NXJLB.

IHS

Datasheet2 pages3 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.55
Stock
1,997
9,725
Authorized Distributors
1
1
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
1.4 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
62
62
Test Frequency
50 MHz
50 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.022uH 5% 50MHz 62Q-Factor Ceramic 1.4A 0.07Ohm DCR 1008 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.022uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF Choke Unshielded Wirewound 0.022uH 100Ohm 5% 10MHz Ferrite 1.3A 0.06Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 1008HQ-22NXJLB provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 2.05GHz 70mOhm 22nH
INDUCTOR, RF, 22NH, 5%, 2.05GHZ, SMD; Product Range:Coilcraft - 1008HQ Series; Inductance:0.022µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):2.05GHz; DC Resistance Max:0.07ohm; Current Rating:1.4A; Inductor Case Style:SMD; DC Current Rating:1.4A; Q Factor:62; Q Test Frequency:350MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HQ22NXJLB