Coilcraft 0402AF-200XJLU

General Purpose Inductor, 0.02uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0402AF-200XJLU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402AF-200XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.609
Stock
0
13,443
Authorized Distributors
0
4
Inductance
20 nH
20 nH
Tolerance
5 %
5 %
Current Rating
1.6 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
-
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Unshielded Wirewound 0.02uH 5% 250MHz 70Q-Factor Ceramic 1.4A 0.055Ohm DCR 0805 T/R
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF Choke Unshielded Wirewound 0.022uH 100Ohm 5% 10MHz Ferrite 1.3A 0.06Ohm DCR 0402 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.018uH 5% 100MHz Ferrite 1.4A 0.046Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0402AF-200XJLU provided by its distributors.

General Purpose Inductor, 0.02uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 20NH, 5%, 2.6GHZ, RF, SMD
INDUCTOR, RF, 20NH, 5%, 2.6GHZ, SMD; Product Range:0402AF Series; Inductance:20nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:2.6GHz; DC Resistance Max:0.05ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402AF200XJLU