CML Innovative Technologies 19050252

CML 19050252 LED Indicator Lamp Yellow 12V DC 8mm
$ 2.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19050252.

element14 APAC

Datasheet1 page25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.53%

Related Parts

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4

Descriptions

Descriptions of CML Innovative Technologies 19050252 provided by its distributors.

CML 19050252 LED Indicator Lamp Yellow 12V DC 8mm
PANEL MOUNT INDICATOR 8MM RECESSED, INTERIOR BEZEL 12VDC YELLOW
Panel Mount Indicator, Led, 8Mm, Yellow, 12V; Led Color:yellow; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:32Mcd; Ip / Nema Rating:ip40; Product Range:-; Forward Voltage:12V Rohs Compliant: Yes

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19050252.