CML Innovative Technologies 19020251

CML Innovative Technologies LED, 12V , 20mA, IP40, 6mm
$ 2.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19020251.

element14 APAC

Datasheet5 pages25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+145%

Related Parts

LED RED DIFFUSED 3MM ROUND T/H | VCC (Visual Communications Company) 4302F1-12V
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.15" 12VDC LEADS RESISTOR ORANGE 5110F SERIES

Descriptions

Descriptions of CML Innovative Technologies 19020251 provided by its distributors.

CML Innovative Technologies LED, 12V , 20mA, IP40, 6mm
CML 19020251 LED Indicator Lamp Green 12V DC 6mm
Panel Mount Indicator 6mm prominent, exterior bezel 12VDC green
Panel Mount Indicator, 6mm, 12V DC, Gree
RS APAC
Panel Mount Indicator, Led, 6Mm, Green, 12V; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:Ip40; Product Range:-; Bezel Diameter:7Mm Rohs Compliant: Yes |Cml Innovative Technologies 19020251

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies