Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-0103-003F

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0103-003F.

IHS

Datasheet2 pages5 years ago

Farnell

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-14.97%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
Dialight521-9183F
LED, 5MM, INTEGRAL RESISTOR, 5V, DIFFUSED, RED | Dialight 521-9183F
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 559-0103-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-IN RED 12VDC LEADS INTEGRAL RESISTOR
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicators LED SNAPIN PAN IND
Panel Indicator, Red, 6.35Mm, 12Vdc; |Dialight 559-0103-003F
635nm 60° 12V circular,with dome spread red snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
LED PANEL RED DIFF 12V SNAP 6"LD
LED PNL IND RED DIFF 5MM LEADS
INDICATOR, PANEL MOUNT, .25 MO
RS APAC
PANEL MOUNT INDICATOR, LED, 6.35MM, RED, 12V; LED Color: Red; Operating Voltage: 12VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 13mA; Luminous Intensity: 2mcd; IP / NEMA Rating: Not Rated; Product Ra 30K2947

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 559-0103-003F.
  • 5590103003F