VCC 5110F5-12V

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
$ 4.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5110F5-12V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

VCC

Newark

Electro Sonic

Inventory History

3 month trend:
+4.08%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1992-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
LUMEX SSF-LXH305GD-TR Circuit Board Indicator, Green, 1 LED's, SMD, T-1 (3mm), 20 mA, 30 mcd
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
Green LED, Round Dome Diffused, 565nm, 60°, 2.2V, 20mA, TH, 2.9mm × 2.9mm × 4.6mm
Dialight521-9326F
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC 5110F5-12V provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.15" 12 VDC LEADS RESISTOR GREEN 5110F SERIES
Single Color LED, Green, Diffused, T-1, 3mm
565nm 60° 12V circular,with dome spread green panel mount 5mm*5mm*10.41mm
LED Panel Mount GREEN DIFFUSED 5/32 MOUNTING HOLE
PMI RND .157" LED 12V Wire Green
LED GREEN 5/21" HOLE PANEL MOUNT
LED PNL IND GREEN DIFF 3MM LEADS
GREEN PANEL MOUNT LED INDICATO
Panel Mount Indicator, Led, 4.01Mm, Green, 12V; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:4.01Mm; Forward Current If:13Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:Not Rated; Product Range:5110F Series Rohs Compliant: Yes |Vcc/visual Communications Company 5110F5-12V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5110F5-12V.
  • 5110F512V