VCC 4302F1-12V

LED, Round, Dome, Diffused, Red, 635nm, 60°, 12V, 13mA, TH, 3.18mm × 3.18mm × 6.35mm
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4302F1-12V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

IHS

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-6.46%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.872
$ 0.899
Stock
5,246
2,065
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Clear, Red
Red
Case/Package
T
T
Number of Pins
1
2
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
12 V
5 V
Forward Current
20 mA
20 mA
Test Current
13 mA
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date1992-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Single Color LED, Red, Diffused, T-1, 3mm
635nm 60° 5V 10mA Round Dome Diffused Red Standard Mount TH 3.18mm × 3.18mm × 6.35mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd

Descriptions

Descriptions of VCC 4302F1-12V provided by its distributors.

LED, Round, Dome, Diffused, Red, 635nm, 60°, 12V, 13mA, TH, 3.18mm × 3.18mm × 6.35mm
LED RED DIFFUSED 3MM ROUND T/H | VCC (Visual Communications Company) 4302F1-12V
Single Color LED, Red, Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin T-1 Bag
LED Standard RED DIFFUSED 12 VOLT
4302F Series, integrated resistor for 5V or 12V, diffused, red, amber, green, 635 WL, 8 intensity, 60 viewing
Led, 3Mm, Red, 8Mcd, 635Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:13Ma; Forward Voltage:12V; Wavelength Typ:635Nm; Luminous Intensity:8Mcd; Viewing Angle:60°; Lens Shape:Round; Msl:- Rohs Compliant: Yes |Vcc/visual Communications Company 4302F1-12V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4302F112V