Cliff FC684213

Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
$ 2.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC684213.

Newark

Datasheet1 page14 years ago

TME

Inventory History

3 month trend:
-60.96%

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of Cliff FC684213 provided by its distributors.

Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Cliff Electronic FC684213 PLUG,3 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Circular Conn, Plug, 3Pos, Cable; Connector Type:Circular Industrial; Product Range:Cliffcon Miniature Zc Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Cliff Electronic Components FC684213
ZC CLIFFCON 3 PIN LOCKING PLUG

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC