Cirrus Logic CS4334-KSZ

DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4334-KSZ.

IHS

Datasheet25 pages30 years ago

TME

element14

DigiKey

iiiC

CAD Models

Download Cirrus Logic CS4334-KSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.64
Stock
605,069
1,650,500
1,650,500
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
SPI, Serial
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
-
-
Number of DAC Channels
2
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-30
LTD Date2024-03-28

Related Parts

Cirrus LogicCS4334-DSZ
DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
MicrochipMCP4802-E/SN
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4822-E/SN
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
Cirrus LogicWM8727CGED
DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
MicrochipMCP4812-E/SN
DAC 2-CH Resistor-String 10-bit Automotive 8-Pin SOIC N Tube / DAC 10BIT DUAL SPI/VREF 8SOIC
Cirrus LogicWM8727CGED/R
IC DAC 24BIT STEREO 98DB 8SOIC

Descriptions

Descriptions of Cirrus Logic CS4334-KSZ provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
CIRRUS LOGIC CS4334-KSZ Digital to Analogue Converter, 24 bit, 96 kSPS, Serial, 4.75V to 5.5V, SOIC, 8 Pins
IC DAC STER 24BIT 96KHZ 8-SOIC
8-SOIC (0.154 3.90mm Width) Voltage - Unbuffered Sigma-Delta CS4334 digital to analog converter 5.5V 96ksps 104mW 1.5mm
D/A Converter, 1 Func, Serial Input Loading, PDSO8
IC, 24BIT DAC, SMD, 4334, SOIC8; Resolution (Bits):24bit; Sampling Rate:96kSPS; Input Channel Type:Serial; Data Interface:BCD; Supply Voltage Range - Analogue:4.75V to 5.5V; Supply Current:15mA; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-10°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:Complete stereo D/A converter system: interpolation, D/A, output analog filtering, ; Base Number:4334; IC Case Style:SOIC; IC Generic Number:4334; Input Type:Serial; Interface Type:Serial 16 to 24bit, I2S; Logic Function Number:4334; No. of Bits:24; No. of Channels:2; No. of DACs:2; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Type:Voltage; Oversampling Rate:96 kHz; Package / Case:SOIC; Sample Rate:96kHz; Sample Rate:96kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.5V; Termination Type:SMD; Total Harmonic Distortion:-88dB

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4334KSZ