Microchip MCP4802-E/SN

DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4802-E/SN.

LKR

Datasheet46 pages16 years ago

Microchip

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+433%

CAD Models

Download Microchip MCP4802-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.08
Stock
495,184
19,100
Authorized Distributors
6
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
8
-
Settling Time
4.5 µs
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Polarity
Bipolar
-
Number of DAC Channels
2
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4801-E/SN
DAC 1-CH Resistor-String 8-bit 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4812-E/SN
DAC 2-CH Resistor-String 10-bit Automotive 8-Pin SOIC N Tube / DAC 10BIT DUAL SPI/VREF 8SOIC
MicrochipMCP4911-E/SN
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Texas InstrumentsDAC081C081CISD/NOPB
8-Bit 1-Ch DAC, I2C, 2.7-5.5V, 150ns Settling, 8b Resolution
Cirrus LogicCS4334-KSZ
Cirrus Logic 24 bit audioDAC, dual channel, serial interface, 8Pin, bipolar output, 96ksps
Cirrus LogicWM8727CGED/R
IC DAC 24BIT STEREO 98DB 8SOIC

Descriptions

Descriptions of Microchip MCP4802-E/SN provided by its distributors.

DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MCP4801 Series 2 Ch 8-bit SPI Interface Digital-to-Analog Converter - SOIC-8
CONVERTERS, DIGITAL TO ANALOG, DAC DUAL 8-BIT DAC W/SPI INTERFACE INTNL VREF
String DAC 2.7V~5.5V 4.5sps 8-Bit 2-Ch SPI SOIC-8 SMD
DUAL 8-bit DAC with SPI interface and internal Vref
Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
DAC, 8BIT, DUAL, 2CH, SPI, 8SOIC; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Tempera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4802-E/SN.
  • MCP4802-ESN
  • MCP4802E/SN
  • MCP4802ESN