Cirrus Logic CS4334-DSZ

DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4334-DSZ.

IHS

Datasheet25 pages30 years ago

TME

Newark

CAD Models

Download Cirrus Logic CS4334-DSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.64
Stock
137,024
1,650,500
1,650,500
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
SPI, Serial
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-30
LTD Date2024-03-28

Related Parts

Cirrus LogicCS4334-KSZR
DAC 2-CH Delta-Sigma 24-Bit 8-Pin SOIC T/R
Cirrus LogicCS4334-KSZ
DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
Cirrus LogicCS4335-KSZ
DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4802-E/SN
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4822-E/SN
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Cirrus Logic CS4334-DSZ provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
Audio D/A Converter ICs Stereo DAC 24-Bit 96kHz
IC DAC STER 24BIT 96KHZ 8-SOIC
8-SOIC (0.154 3.90mm Width) Voltage - Unbuffered Sigma-Delta CS4334 digital to analog converter 5.5V 96ksps 104mW 4.9mm
D/A Converter, 1 Func, Serial Input Loading, PDSO8
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:96kSPS; No. of DACs:2; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4334DSZ