Microchip MCP4812-E/SN

DAC 2-CH Resistor-String 10-bit Automotive 8-Pin SOIC N Tube / DAC 10BIT DUAL SPI/VREF 8SOIC
$ 2.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4812-E/SN.

Upverter

Datasheet46 pages16 years ago

Microchip

SHENGYU ELECTRONICS

Components Direct

Arrow.cn

Inventory History

3 month trend:
-3.17%

CAD Models

Download Microchip MCP4812-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.115
$ 1.55
Stock
137,732
24,609
Authorized Distributors
6
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
10
-
Settling Time
4.5 µs
-
Interface
SPI
-
Integral Nonlinearity (INL)
3.5 LSB
-
Polarity
Bipolar
-
Number of DAC Channels
2
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
6.5 V
-

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4911-E/SN
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4811-E/SN
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4811T-E/SN
DAC 1-CH Resistor-String 10-bit Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP4812-E/SN provided by its distributors.

DAC 2-CH Resistor-String 10-bit Automotive 8-Pin SOIC N Tube / DAC 10BIT DUAL SPI/VREF 8SOIC
MICROCHIP MCP4812-E/SN, 2-CHANNEL 10 BIT SERIAL DAC, 8-PIN SOIC
MCP4812 Series 2 Ch 10-bit SPI Interface Digital-to-Analog Converter - SOIC-8
DUAL 10-bit DAC with SPI interface and internal Vref
2.7V~5.5V 4.5sps 10bit 2 10 SPI 2.7V~5.5V String DAC SOIC-8 SMD mount
Digital to Analog Converter, 2 Channels, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
DAC, 10BIT, DUAL, 2CH, SPI, 8SOIC; Resolution (Bits): 10bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4812-ESN
  • MCP4812E/SN
  • MCP4812ESN