Cirrus Logic CS4334-KS

8-PIN, 24-BIT, 96 KHZ STEREO DAC / Stereo DAC 24 b 100kHz I²S, Serial 8-SOIC
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4334-KS.

IHS

Datasheet25 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.64
$ 2.47
Stock
1,650,500
74,663
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
-
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Cirrus Logic CS4334-KS provided by its distributors.

8-PIN, 24-BIT, 96 KHZ STEREO DAC / Stereo DAC 24 b 100kHz I²S, Serial 8-SOIC
8-PIN, 24-BIT, 96KHZ STEREO D/A CONVERTER D/A Converter, 1 Func, Serial Input Loading, PDSO8
DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4334KS