Cirrus Logic CS4335-KSZ

DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
$ 4.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4335-KSZ.

IHS

Datasheet25 pages30 years ago

TME

DigiKey

iiiC

Inventory History

3 month trend:
-23.65%

CAD Models

Download Cirrus Logic CS4335-KSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-30
LTD Date2024-03-28

Related Parts

Cirrus LogicCS4334-KSZ
DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
Cirrus LogicCS4334-KSZR
DAC 2-CH Delta-Sigma 24-Bit 8-Pin SOIC T/R
Cirrus LogicCS4338-KSZR
DAC 2-CH Delta-Sigma 16-bit 8-Pin SOIC T/R
MicrochipMCP4822-E/SN
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
MicrochipMCP4802-E/SN
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesMAX518BCSA+
MAX518 Series 5 V 6 µs Surface Mount 2-Wire Serial 8-Bit DACs - SOIC-8

Descriptions

Descriptions of Cirrus Logic CS4335-KSZ provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
D/A Converter (D-A) IC; Supply Voltage Max:5V; Package/Case:8-SOIC; No. of Pins:8; A/D, D/A Features:Complete stereo D/A converter system: interpolation, D/A, output analog filtering, ; IC Generic Number:4335; Interface Type:Serial ;RoHS Compliant: Yes
IC, 24BIT DAC, SMD, 4335, SOIC8; Resolution (Bits):24bit; Sampling Rate:100kSPS; Data Interface:BCD; Supply Voltage Range:4.75V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Complete stereo D/A converter system: interpolation, D/A, output analog filtering,; Base Number:4335; IC Case Style:SOIC; IC Generic Number:4335; Logic Function Number:4335; No. of Bits:24bit; No. of Channels:2Channels; Operating Temperature Range:-10°C to +70°C; Output Type:Voltage; Oversampling Rate:96 kHz; Sample Rate:100kSPS; Supply Current:15mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:Surface Mount Device; Total Harmonic Distortion:-88dB

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4335KSZ