Cinch Connectivity Solutions DAUH-15S-FO

D Sub Connector Housing, 15 Ways, D Sub, DA, D*U Series, Receptacle, Metal Body
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DAUH-15S-FO.

element14 APAC

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.52%

Alternate Parts

Price @ 1000
$ 3.74
$ 10.341
$ 10.341
Stock
21,975
8,192
8,192
Authorized Distributors
6
6
6
Gender
Female
Male
Male
Number of Positions
15
15
15
Number of Rows
2
2
2
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
Amphenol164X11779X
DSUB Connector Housing, 164X Series, 15 Position, Free Hanging, Black
TE Connectivity164532-4
TE Connectivity 164532-4 D-Sub Connector 15 Contacts Female Unshrouded
AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port Container
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of Cinch Connectivity Solutions DAUH-15S-FO provided by its distributors.

D Sub Connector Housing, 15 Ways, D Sub, DA, D*U Series, Receptacle, Metal Body
CONNECTOR D-SUB RECEPTACLE HOUSING LESSCONTACTS FOR 15 CRIMP SOCKET CONTACTS
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket
D SUB SHELL, SOCKET, 15 POSITION, STEEL; No. of Positions:15Positions; Connector Type:D Sub; Connector Shell Size:DA; Product Range:D*U Series; Gender:Receptacle; Connector Body Material:Metal Body; For Use With:D Sub Signal Contacts

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAUH-15S-FO.
  • DAUH15SFO