TE Connectivity 164532-4

Conn Housing D-Sub 15Positions D Sub Db; |Te Connectivity Amp 164532-4
$ 1.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 164532-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+33.04%

CAD Models

Download TE Connectivity 164532-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
Amphenol164X11779X
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125
TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
Amphenol Communications SolutionsL177RRA15S
Amphenol D-Sub Connector, L177RR Series, Receptacle, DB15 Pin, Cable Mount, Straight Body
AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject

Descriptions

Descriptions of TE Connectivity 164532-4 provided by its distributors.

Conn Housing D-Sub 15Positions D Sub Db; |Te Connectivity Amp 164532-4
TE Connectivity 164532-4 D-Sub Connector 15 Contacts Female Unshrouded
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
AMPLIMITE HDP-20 SERIES STRAIGHT CRIMP D-SUB CONNECTOR, SOCKET, 15 WAY
CONN D-SUB HOUSING RCPT 15POS / Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Conn D-Subminiature F 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port Box
D-Sub Connectors; 164532-4; TE CONNECTIVITY; 15; Receptacle; 39.1 mm; Straight
HD20 Series 15 Position Straight Receptacle Standard Cable D-Sub Connector
15 Pos D-Sub Connector, Female, Shielded, Crimp, 3.7A
SOCKET HOUSING, D, 15WAY; No. of Positions: 15Ways; Connector Type: D Sub; Connector Shell Size: DB; Product Range: AMPLIMITE HDP-20 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: 15 Position D S
15P.HDP20 REC.ASSY. Connector & Housing Type: Receptacle Connector System: Cable-to-Panel Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Panel Panel Mount 2 | D-Shaped Connector | Part Number: 164532-4 | Internal Number: 164532-4 | Alias Number: 1SNA210966T0600 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 164532-4.