Amphenol 164X11779X

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125
$ 1.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 164X11779X.

TME

Datasheet1 page13 years ago

DigiKey

Inventory History

3 month trend:
-26.20%

Related Parts

TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject
AmphenolL77SDAH15S
D Sub Conn, Rcpt, 15Pos, Solder Cup; |Amphenol Communications Solutions L77SDAH15S
AmphenolL77SDA15SVF
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol 164X11779X provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125
DSUB Connector Housing, 164X Series, 15 Position, Free Hanging, Black
D SUB HOUSING, RCPT, 15POS, DA; Available until stocks are exhausted
D-Sub Standard Straight Recp 15 Socket - Crimp
D-Sub RCP 15 POS Crimp ST Panel Mount
D-SUB 15-pos. Socket Through hole
Connector Size / Poles = DA-15 / Gender = Socket / Termination Type = Crimp Terminal / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 164 X 11779 X