ITT / Cannon DAUE15PK87

Conn D-sub Plg 15P Pnl Mt Crimp
$ 17.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAUE15PK87.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet103 pages13 years ago
Datasheet301 pages25 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity1-745494-5
Conn D-Sub PIN 15 POS 1.37mm IDT STCable Mount 15 Terminal 1 Port Package
TE Connectivity749805-8
D-SUB CONNECTOR SHIELDED CRIMP SNAP-IN PLUG KIT(24-20AWG);15CONTACT
TE ConnectivityM24308/4-2F
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Package
ITT / CannonDAU-15P-K87
Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
Amphenol163X10029X
D-Sub Standard Straight Plug 15 Pin - Crimp - ThruHole Tin
ITT / CannonDAUK15P
High Reliability D-sub Conn

Descriptions

Descriptions of ITT / Cannon DAUE15PK87 provided by its distributors.

CONN D-SUB PLG 15P PNL MT CRIMP
D Sub Connector, Plug, 15 Position; Rango De Producto:Serie D*u; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DAUE15PK87
D-SUB CONNECTOR, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: DAU Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON