ITT / Cannon DAU-15P-K87

Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
$ 12.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAU-15P-K87.

IHS

Datasheet1 page4 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-62.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ITT / CannonDAUK15P
High Reliability D-sub Conn
TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
TE Connectivity167293-1
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT

Descriptions

Descriptions of ITT / Cannon DAU-15P-K87 provided by its distributors.

Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DU, A, 15, PLUG, K87
D Sub Connector, Plug, 15 Position
Male Pins,Plug 2 15pin Steel,Tin-Nickel Plated 5A
D-SUB 15C CRIMP AU 121551-1855
D-SUB CONNECTOR, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: DAU Series; Connector Body Material: Steel Body; Contact Material: -; Contact Platin

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAU15P-K87
  • DAU15PK87