Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-745494-5

Conn D-Sub PIN 15 POS 1.37mm IDT STCable Mount 15 Terminal 1 Port Package
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745494-5.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages17 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+24.23%

CAD Models

Download TE Connectivity 1-745494-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205206-8
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20 Series, Plug, Steel Body
TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
AmphenolL17DAFRA15P
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L17DAFRA15P
AmphenolL777RRA15P
Amphenol D-Sub Connector, L777RR Series, Plug, DB15 Pin, Cable Mount, Straight Body

Descriptions

Descriptions of TE Connectivity 1-745494-5 provided by its distributors.

Conn D-Sub PIN 15 POS 1.37mm IDT STCable Mount 15 Terminal 1 Port Package
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745494-5
CONN D-SUB CABLE PLUG 15POS STR HDE-20SERIES IDC 26-22AWG FULLMETALSHELL
D-Sub plug, 15 pole, standard, equipped, straight, IDC connection, 1-745494-5
PLUG, IDC, D, METAL, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DA; Product Range: AMPLIMITE HDE-20 Series; Connector Body Material: Metal Body; Contact Material: Ph
15 HDE MS PLUG,22-26,LEAD FREE Number of Positions: 15 Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 2 D-Shaped Connector | 15 Plug Wire-to-Wire Free-Hanging (In-Line) | Part Number: 1-745494-5 | Internal Number: 1-745494-5 | Alias Number: D82690-000 | 2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-745494-5.