Cinch Connectivity Solutions 5810148008

Rack and Panel Connector, 48 Contact(s), Male, Solder Terminal
$ 27.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810148008.

IHS

Datasheet6 pages19 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5650479-5
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity5650916-5
Conn DIN 41612 Plug 48 POS 2.54mm Solder RA Through Hole
TE Connectivity5650946-5
CONN DIN HDR 48POS PCB RA / 48 Position Din Connector Header, Male Pins Through Hole, Right Angle
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 48 Contacts, Through Hole, TSW Series
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

Descriptions

Descriptions of Cinch Connectivity Solutions 5810148008 provided by its distributors.

Rack and Panel Connector, 48 Contact(s), Male, Solder Terminal
LE Header | I/O 48 | With Ferrite
ModICE LRG HEAD 48POS W/FERRIT
Conn Rectangular PIN 48 POS RA
LE HEADER BLACK 48 CIRCUIT FILTERED
AUTOMOTIVE CONN, R/A, PLUG, 48POS, PCB; Product Range: ModICE LE Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 48Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Polymer, Gla
Rectangular Connector, Pin, 48 Position Solder; Product Range:Modice Series; Contact Termination Type:Solder; Gender:Header; No. Of Contacts:48Contacts; Pitch Spacing:-; Contact Gender:Pin; Connector Mounting:Panel Mount Rohs Compliant: Yes |Cinch Connectivity Solutions 581-01-48-008

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 48 008
  • 581-01-48-008