Molex 85003-0062

Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
$ 3.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85003-0062.

Master Electronics

Datasheet1 page22 years ago

Molex

RS (Formerly Allied Electronics)

Newark

Arrow Electronics

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-01
LTD Date2021-03-01

Related Parts

TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
HARTING Elektronik09231486921
HARTING DIN41612 Eurocard Connector, 2C-Type, 48-Pos, 3-Row, Plug, Solder Termination
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86093487313755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 85003-0062 provided by its distributors.

Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
DIN 41612 PCB CONNECTOR, HEADER, 48WAY;; DIN 41612 PCB CONNECTOR, HEADER, 48WAY;
Conn DIN 41612 HDR 48 POS 2.54mm Solder RA Thru-Hole Frame
DINCONN. C/2 MALE 48CKT 850030062 | Molex Incorporated 85003-0062
2.54mm Pitch DIN 41612 Header, Style C/2, Right-Angle, Through Hole, 0.60µm Selective Gold (Au), 48 Circuits, Lead-Free
CONN DIN HDR 48POS PCB RA GOLD
CONN:DIN, HDR, 48PIN, RA, ROHS
DIN 41612 Connectors DIN 41612 MALE STYLE
Din 41612 Pcb Connector, Header, 48 Way; Product Range:85003 Series; No. Of Contacts:48Contacts; Gender:Header; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; No. Of Rows:3Rows Rohs Compliant: Yes |Molex 85003-0062

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0850030062
  • 48P-6033-072V-0
  • 850030062