TE Connectivity 5650479-5

Conn Din 41612, 2.54Mm, 48Pos, Plug; |Te Connectivity Amp 5650479-5.
$ 3.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650479-5.

IHS

Datasheet5 pages2 years ago

Newark

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

CAD Models

Download TE Connectivity 5650479-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.276
$ 4.32
Stock
21,021
6,738
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Polymer
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-1393659-9
DIN 41612 Connector, 48 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole
Amphenol Communications Solutions86093487614755ELF
DIN 41612 Connector, FCI 8609 Series, 48 Contacts, Header, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86094327614755ELF
CONN DIN HDR 48POS PCB GOLD / 48 Position Din Connector Header, Male Pins Gold Through Hole
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity5650916-5
Din 41612 Connector, 48Cont, Plug; |Te Connectivity Amp 5650916-5.
HARTING Elektronik09231486922
Din 41612 Conn, Hdr, 48P, 3Row, 2.54Mm; |Harting 09231486922

Descriptions

Descriptions of TE Connectivity 5650479-5 provided by its distributors.

Conn Din 41612, 2.54Mm, 48Pos, Plug; |Te Connectivity Amp 5650479-5.
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity 5650479-5 DIN 41612 Plug 48P Vertical Male Unshrouded
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Gray Insulator, Plug
PLUG, DIN41612, STRAIGHT, R, 48WAY; Product Range: -; No. of Contacts: 48Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts; Contact Material: Copper
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48 Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Plug Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 5650479-5 | Internal Number: 5650479-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650479-5.