TE Connectivity 5650946-5

CONN DIN HDR 48POS PCB RA / 48 Position Din Connector Header, Male Pins Through Hole, Right Angle
$ 3.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650946-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

ShanghaiCT

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.43%

CAD Models

Download TE Connectivity 5650946-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity5650916-5
Din 41612 Connector, 48Cont, Plug; |Te Connectivity Amp 5650916-5.
TE Connectivity5148020-5
Conn Din 41612, 2.54Mm, 48Pos, Plug; |Te Connectivity Amp 5148020-5
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
HARTING Elektronik09231486921
HARTING DIN41612 Eurocard Connector, 2C-Type, 48-Pos, 3-Row, Plug, Solder Termination

Descriptions

Descriptions of TE Connectivity 5650946-5 provided by its distributors.

CONN DIN HDR 48POS PCB RA / 48 Position Din Connector Header, Male Pins Through Hole, Right Angle
32 Position 2.54 mm 3 Row Plug Male Pins Right Angle Eurocard Type C Connector
EUROCARD SER 32WAY 2.54MM,5.08MM PITCH, TYPE 1/2 C CLASS C2,3 ROW A/C, RIGHTANGLE
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Gray Insulator, Plug
Conn DIN 41612 HDR 32 POS 2.54mm Solder RA Thru-Hole
Connector, DIN 41612, R/A PLUG, 48POS, 3ROW;
Card Edge Connectors R/A A CX16C L2 TYPE C
ASSY,PIN,EUROCARD,TYPE C/2,LEA
CONNECTOR, HEADER, 32POS, 3ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:32Contacts; Gender:Header; Product Range:Eurocard Series; Contact Termination Type:Through Hole; No. of Rows:3Rows; Contact Plating:-; Contact
ASSY,PIN,EUROCARD,TYPE C/2,LEA Connector System: Board-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 2 Primary Product Color: Gray Board-to-Board .1" 2.54 mm | Standard Edge Connector | Part Number: 5650946-5 | Internal Number: 5650946-5 | Gray | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650946-5 .