TE Connectivity 5650478-5

DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650478-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.16%

CAD Models

Download TE Connectivity 5650478-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity5650916-5
Din 41612 Connector, 48Cont, Plug; |Te Connectivity Amp 5650916-5.
TE Connectivity5650946-5
CONN DIN HDR 48POS PCB RA / 48 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
HARTING Elektronik09231486921
HARTING DIN41612 Eurocard Connector, 2C-Type, 48-Pos, 3-Row, Plug, Solder Termination
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86093487313755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal
TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF

Descriptions

Descriptions of TE Connectivity 5650478-5 provided by its distributors.

DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
Din 41612 Connector, 48Cont, Plug; |Te Connectivity Amp 5650478-5.
DIN 41612 Connector, 48 Pin, 2.54mm Pitch, Solder RA Thru-Hole
CONN DIN PLUG 48POS PCB RA GOLD / 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONNECTOR, DIN 41612, PLUG, 48P, 3ROW; Product Range: Eurocard Type 1/2C Series; No. of Contacts: 48Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contact
ASSY,PIN,EUROCARD,TYPE C/2,LEA Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Centerline (Pitch): .1 in Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 5650478-5 | Internal Number: 5650478-5 | .1" | TE Connectivity | EUROCARD
Product Range:-; No. of Contacts:48Contacts; Gender:Plug; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts; Contact Material:Brass; No. of Mating Cycles:-; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CSA, UL; Colour:Grey; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; Lead Spacing:2.54mm; Material:Polyester; No. of Rows:3Rows; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Pin Length:2.64mm; Range:half; Termination Method:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650478-5.
  • 5650478-5..