Cinch Connectivity Solutions 5810148006

Rack and Panel Connector, 48 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
$ 22.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810148006.

JRH Electronics

Datasheet6 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-85.66%

CAD Models

Download Cinch Connectivity Solutions 5810148006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5650479-5
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity5650916-5
Conn DIN 41612 Plug 48 POS 2.54mm Solder RA Through Hole
TE Connectivity5650946-5
CONN DIN HDR 48POS PCB RA / 48 Position Din Connector Header, Male Pins Through Hole, Right Angle
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 48 Contacts, Through Hole, TSW Series
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

Descriptions

Descriptions of Cinch Connectivity Solutions 5810148006 provided by its distributors.

Rack and Panel Connector, 48 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
AUTOMOTIVE CONN, R/A, PLUG, 48POS, PCB; Product Range: ModICE LE Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 48Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Polymer, Gla
Rectangular Connector, Pin, 48 Position, Through Hole; Rango De Producto:Serie Modice; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:48; Espaciado, Paso:-; Contacto, Género:Pin; Núm. De Filas:3 |Cinch Connectivity Solutions 581-01-48-006

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 48 006
  • 581-01-48-006